Lattice SemiconductorISPPAC-POWR1014A-01T48IStromversorgungsregler und -monitore
Monitor 2.8V to 3.96V 48-Pin TQFP Tray
Not Compliant | |
3A991d.1. | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.4 |
Verpackungsbreite | 7 |
Verpackungslänge | 7 |
Leiterplatte geändert | 48 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | TQFP |
48 | |
Leitungsform | Gull-wing |
Prevent any unwanted voltage spikes in your circuit with this power supply sequencer and monitor ISPPAC-POWR1014A-01T48I voltage monitor IC from Lattice Semiconductor. This device has a minimum operating supply voltage of 2.8 V and a maximum of 3.96 V. It has a typical reset threshold voltage of Adj V, with a minimum of Adj V and a maximum of Adj V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C.