STMicroelectronicsITA18B1RLESE-Entstörer
ESD Suppressor TVS Bi-Dir 15V 8-Pin SO N T/R
Compliant | |
EAR99 | |
LTB | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.65(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SO N |
8 | |
Leitungsform | Gull-wing |
Never worry about unpredictable voltage shocks again with this tvs ITA18B1RL ESD protection device from STMicroelectronics. This device's maximum clamping voltage is 28 V. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 350 pF. It is made in a quint configuration.
EDA / CAD Models |