STMicroelectronicsITA6V1U1ESE-Entstörer
ESD Suppressor TVS Bi-Dir 5V 8-Pin SO N Tube
Compliant | |
EAR99 | |
Obsolete | |
ITA6V1U1 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.65(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SO N |
8 | |
Leitungsform | Gull-wing |
Protect users and systems from electrostatic discharge with this tvs ITA6V1U1 ESD protection device from STMicroelectronics. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc/25@HBM kV. This device's maximum clamping voltage is 12 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. It is made in a hex configuration. Its capacitance value is 1500 pF.