Arrow Development ToolsITM-DYUF-B-01 | DUSTY PCB U.FL Connector Module802.15.4 LR-WPAN
The Dusty Module, ITM-DYUF-B-01, is a SmartMesh IP PCBA product incorporating the LTC5800-IPM SoC running Dust's embedded SmarMesh IP networking software
Dusty Module Product Description
The Dusty Module is a SmartMesh IP PCBAA product that incorporates the LTC5800-IPM SoC running Dust’s embedded SmartMesh IP networking software. The SmartMesh Network consists of a highly scalable self-forming multi-hop mesh of wireless nodes (known as Motes) and an Access Point mote that connects the motes to the Network Manager, monitoring and managing network performance and security.
Dusty Module Features
-
PCBA module with PCB antenna or U.FL connector
-
Integrated 2.4 GHz, IEEE 802.15.4e System-on-chip, complete with Embedded SmartMesh Networking Software
-
>99.999% Network Reliability in the Most Challenging RF Environments (Sub 50µA Routing Nodes)
-
Serves as either a Wireless Mote, Embedded Manager, or Access Point Mote in a SmartMesh IP network depending on the loaded firmware.
This version has the On-Board U.LF Antenna Connector. Click here for the On-Board PCB Antenna.
Downloads
Compliant | |
EA |