C&KITS40FV1STTastschalter
Switch Tactile OFF Mom SPST Button PC Pins 0.05A 12VDC 50000Cycles 1.57N Thru-Hole Tray
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Want to use a force of pressure to turn on your circuit? Check out this ITS40FV1ST tactile switch from C&K Components. This device has a maximum current rating of 0.05 A @ 12VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -25 °C to 70 °C. The ITS40FV1ST tactile switch has a PC pin termination style. This button actuator is 2.5 mm long. This product is 7.2 mm long, 7.15 mm tall and 7.2 mm deep. The maximum DC voltage rating is 12 VDC.