IXYSIX2127NTRGate- und Leistungstreibern
Driver 600V 1-OUT High Side Non-Inv 8-Pin PDIP SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.48(Max) |
Verpackungsbreite | 6.35 |
Verpackungslänge | 9.65 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP SMD |
8 | |
Leitungsform | Gull-wing |
Ideal for a make and break circuit this IX2127NTR power driver manufactured by Ixys Corporation will allow you to implement a transistor rather than a relay! This device has a maximum propagation delay time of 200 ns and a maximum power dissipation of 625 mW. Its maximum power dissipation is 625 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a minimum operating supply voltage of 9 V and a maximum of 12 V. This gate driver has a minimum operating temperature of -40 °C and a maximum of 125 °C.