Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.35 |
Verpackungsbreite | 3.94 |
Verpackungslänge | 4.93 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
8 | |
Leitungsform | Gull-wing |
Say goodbye to transistors not being provided proper biasing current by using this IX4423N power driver by Ixys Corporation. This device has a maximum propagation delay time of 75 ns. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 4.5 V and a maximum of 30 V. This gate driver has a minimum operating temperature of -40 °C and a maximum of 125 °C.