IXYSIX4428NTRGate- und Leistungstreibern
Driver 1.5A 2-OUT Low Side Inv/Non-Inv 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.25(Min) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
8 | |
Leitungsform | Gull-wing |
If you are working with high voltage transistors, implement this IX4428NTR power driver from Ixys Corporation to switch states. This device has a maximum propagation delay time of 60 ns. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This gate driver has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 30 V.