Compliant with Exemption | |
EAR99 | |
NRND | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 21.46(Max) |
Verpackungsbreite | 5.3(Max) |
Verpackungslänge | 16.26(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-247 |
3 |
This IXBH20N300 IGBT transistor from Ixys Corporation is an electronic switch that can handle large currents with very little gate current drive. Its maximum power dissipation is 250000 mW. It has a maximum collector emitter voltage of 3000 V. This IGBT transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.