IXYSIXBOD1-06Silicon Controlled Rectifiers - SCRs
SCR 1.4A(RMS) 200A 2-Pin Case FP Box
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 9 |
Verpackungsbreite | 4 |
Verpackungslänge | 10 |
Leiterplatte geändert | 2 |
Lieferantenverpackung | Case FP |
2 |
This scr IXBOD1-06 thyristor manufactured from Ixys Corporation is a bistable switch, it will conduct when there is a current trigger and continue to be on when there is a forward bias voltage applied to it. This device has a surge current rating of 200@Ta=50C A. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.