Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 9 |
Verpackungsbreite | 4 |
Verpackungslänge | 10 |
Leiterplatte geändert | 2 |
Lieferantenverpackung | Case FP |
2 |
Look no further than this scr IXBOD1-09 thyristor manufactured from Ixys Corporation for a bistable switch being controlled by an impulse current. This device has a surge current rating of 200@Ta=50C A. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.