Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 19 |
Verpackungsbreite | 7.4 |
Verpackungslänge | 54.5 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | BOD |
Lieferantenverpackung | BOD |
2 |
By applying a forward-biased voltage to this scr IXBOD1-14RD thyristor manufactured from Ixys Corporation the bistable switch will continue to stay on. This device has a surge current rating of 200@Ta=50C A. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.