Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
200 | |
200@Ta=50C | |
30 | |
5.1@5A | |
0.9 | |
1.4 | |
0.1 | |
2@Ta=50C | |
No | |
-40 | |
125 | |
Befestigung | Through Hole |
Verpackungshöhe | 19 |
Verpackungsbreite | 7.4 |
Verpackungslänge | 54.5 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | BOD |
Lieferantenverpackung | BOD |
2 |
Use this scr IXBOD1-23R thyristor manufactured from Ixys Corporation as a bistable switch in your circuit, and keep it on with a forward-biased voltage. This device has a surge current rating of 200@Ta=50C A. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.