IXYSIXDD609SIATRGate- und Leistungstreibern
Driver 9A 1-OUT Low Side Non-Inv 8-Pin SOIC T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 1.25(Min) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
8 | |
Leitungsform | Gull-wing |
Ixys Corporation's IXDD609SIATR power driver will help with fast switching within your circuit. This device has a maximum propagation delay time of 60 ns. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This gate driver has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 35 V.