Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 1.25(Min) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC EP |
8 | |
Leitungsform | Gull-wing |
Ixys Corporation's IXDD614SITR power driver will help with fast switching within your circuit. This device has a maximum propagation delay time of 70 ns. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a minimum operating supply voltage of 4.5 V and a maximum of 35 V. This gate driver has an operating temperature range of -40 °C to 125 °C.