Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 4.8(Max) |
Verpackungsbreite | 9.5(Max) |
Verpackungslänge | 10.3(Max) |
Leiterplatte geändert | 5 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-263 |
6 | |
Leitungsform | Gull-wing |
Ideal for a make and break circuit this IXDD630MYI power driver manufactured by Ixys Corporation will allow you to implement a transistor rather than a relay! This device has a maximum propagation delay time of 65 ns. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This gate driver has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 7 V and a maximum of 35 V.