IXYSIXDI602D2TRGate- und Leistungstreibern
Driver 2A 2-OUT Low Side Inv 8-Pin DFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) - 0.1 |
Verpackungsbreite | 5 |
Verpackungslänge | 4 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | DFN EP |
8 | |
Leitungsform | No Lead |
Use the IXDI602D2TR power driver from Ixys Corporation in your design to power on and off your gates. This device has a maximum propagation delay time of 60 ns. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 4.5 V and a maximum of 35 V. This gate driver has an operating temperature range of -40 °C to 125 °C.