IXYSIXDN602SIGate- und Leistungstreibern
Driver 2A 2-OUT Low Side Non-Inv 8-Pin SOIC EP Tube
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.25(Min) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC EP |
8 | |
Leitungsform | Gull-wing |
Say goodbye to transistors not being provided proper biasing current by using this IXDN602SI power driver by Ixys Corporation. This device has a maximum propagation delay time of 60 ns. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 4.5 V and a maximum of 35 V. This gate driver has an operating temperature range of -40 °C to 125 °C.