IXYSIXDN604SITRGate- und Leistungstreibern
Driver 4A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC EP T/R
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 1.65(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC EP |
8 | |
Leitungsform | Gull-wing |
Correctly change the biasing voltage to a high power transistor by using this IXDN604SITR power driver by Ixys Corporation. This device has a maximum propagation delay time of 50 ns. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 4.5 V and a maximum of 35 V. This gate driver has an operating temperature range of -40 °C to 125 °C.