Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 1.25(Min) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC EP |
8 | |
Leitungsform | Gull-wing |
Ixys Corporation's IXDN609SITR power driver will help with fast switching within your circuit. This device has a maximum propagation delay time of 30 ns. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a minimum operating supply voltage of 4.5 V and a maximum of 35 V. This gate driver has an operating temperature range of -40 °C to 125 °C.