Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Unknown |
PPAP | Unknown |
Befestigung | Through Hole |
Verpackungshöhe | 26.16(Max) |
Verpackungsbreite | 5.13(Max) |
Verpackungslänge | 19.96(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-264 |
3 |
Make an effective common source amplifier using this IXFK180N25T power MOSFET from Ixys Corporation. Its maximum power dissipation is 1390000 mW. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This device utilizes gigamos technology.