IXYSIXGF30N400IGBT-Chip
Trans IGBT Chip N-CH 4000V 30A 160W 3-Pin(3+Tab) ISOPLUS I4-PAC
Compliant with Exemption | |
EAR99 | |
NRND | |
8541499500 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 21.34(Max) mm |
Verpackungsbreite | 5.21(Max) mm |
Verpackungslänge | 20.29(Max) mm |
Leiterplatte geändert | 3 |
Tab | Tab |
Lieferantenverpackung | ISOPLUS I4-PAC |
3 | |
Leitungsform | Through Hole |
The IXGF30N400 IGBT transistor from Ixys Corporation is the best electronic switch for fast switching. It has a maximum collector emitter voltage of 4000 V. Its maximum power dissipation is 160000 mW. This IGBT transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.