Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This IXGH25N160 IGBT transistor from Ixys Corporation will work perfectly in your circuit. Its maximum power dissipation is 300000 mW. It has a maximum collector emitter voltage of 1600 V. It is made in a single configuration. This IGBT transistor has an operating temperature range of -55 °C to 150 °C.