Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 26.16(Max) |
Verpackungsbreite | 5.13(Max) |
Verpackungslänge | 19.95(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-264AA |
3 |
The IXGK75N250 IGBT transistor from Ixys Corporation is perfect to use as an electronic switch eliminating the current at the gate. It has a maximum collector emitter voltage of 2500 V. Its maximum power dissipation is 780000 mW. It is made in a single configuration. This IGBT transistor has an operating temperature range of -55 °C to 150 °C.