Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
N | |
Single Dual Emitter | |
1700 | |
2.5 | |
±20 | |
735 | |
160 | |
0.2 | |
-55 | |
150 | |
Befestigung | Screw |
Verpackungsbreite | 25.42(Max) mm |
Verpackungslänge | 38.23(Max) mm |
Leiterplatte geändert | 4 |
Lieferantenverpackung | SOT-227B |
4 |
This IXGN100N170 IGBT transistor from Ixys Corporation is perfect if your circuit contains high currents passing through it. Its maximum power dissipation is 735000 mW. It has a maximum collector emitter voltage of 1700 V. This IGBT transistor has an operating temperature range of -55 °C to 150 °C. It is made in a single dual emitter configuration.