Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungsbreite | 25.42(Max) |
Verpackungslänge | 38.23(Max) |
Leiterplatte geändert | 4 |
Lieferantenverpackung | SOT-227B |
4 |
This IXGN72N60A3 IGBT transistor from Ixys Corporation is an electronic switch that can handle large currents with very little gate current drive. It has a maximum collector emitter voltage of 600 V. Its maximum power dissipation is 360000 mW. It is made in a single dual emitter configuration. This IGBT transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.