Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 21.34(Max) |
Verpackungsbreite | 5.21(Max) |
Verpackungslänge | 16.13(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Lieferantenverpackung | ISOPLUS 247 |
3 |
Minimize the current at your gate with the IXGR16N170AH1 IGBT transistor from Ixys Corporation. Its maximum power dissipation is 120000 mW. It has a maximum collector emitter voltage of 1700 V. This IGBT transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.