IXYSIXYH82N120C3IGBT-Chip
Trans IGBT Chip N-CH 1200V 200A 1250W 3-Pin(3+Tab) TO-247AD
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 21.46(Max) |
Verpackungsbreite | 5.3(Max) |
Verpackungslänge | 16.26(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-247AD |
3 |
You won't need to worry about any lagging in your circuit with this IXYH82N120C3 IGBT transistor from Ixys Corporation. Its maximum power dissipation is 1250000 mW. It has a maximum collector emitter voltage of 1200 V. It is made in a single configuration. This IGBT transistor has an operating temperature range of -55 °C to 175 °C.