Pulse Electronics CorporationJ8064D648ANLSteckverbinder, Telefon und Telekommunikation
Conn RJ-45 F 32 POS 2.54mm Solder RA Thru-Hole 48 Terminal 4 Port Cat 5/Cat 6 Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
With this rj-45 J8064D648ANL telephone and telecom connector from Pulse your connections will always be secure. This F connector's 32 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a female type gender. Its pitch is 2.54 mm. This connector has 4 ports. It has a right angle body orientation. The component will be shipped in tray format. This part has an operating temperature of 0 to 70 °C. It uses the solder termination method. This product is 59.12 mm long, 13.61 mm tall and 21.36 mm deep. J8064D648ANL is housed in thermoplastic.