EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Voltage Regulator | |
Single | |
11 | |
5% | |
500 | |
0.25 | |
0.05 | |
35 | |
200 | |
500 | |
40 | |
-65 | |
175 | |
Military | |
Durchmesser | 2.28(Max) |
Befestigung | Through Hole |
Verpackungslänge | 5.08(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-35 |
2 | |
Leitungsform | Through Hole |
This JAN1N4105-1 zener diode from Aeroflex is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its test current is 0.25 mA. Its maximum power dissipation is 500@Ta=50C mW. Its maximum leakage current is 0.05 μA. This device has a maximum regulator current of 35 mA. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a single configuration. This zener device has a nominal voltage of 11 V and a voltage tolerance of 5%.