Supplier Unconfirmed | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Durchmesser | 2.16(Max) |
Befestigung | Through Hole |
Verpackungslänge | 4.06(Max) |
Leiterplatte geändert | 2 |
Lieferantenverpackung | Case G-99 |
2 |
If you need a diode to operate in the reverse breakdown region then use a voltage regulator JAN1N4472 zener diode from Semtech. Its maximum power dissipation is 1500 mW. Its test current is 12.5 mA. This device has a maximum regulator current of 71 mA. Its maximum leakage current is 0.05 μA. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 175 °C. This zener device has a nominal voltage of 20 V and a voltage tolerance of 5%.