EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Durchmesser | 4.7(Max) |
Befestigung | Through Hole |
Verpackungslänge | 4.95(Max) |
Leiterplatte geändert | 2 |
2 | |
Leitungsform | Through Hole |
Do not risk expensive equipment and machinery from surges with this JAN1N6156A TVS diode from Semtech. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 53.6 V and minimum breakdown voltage is 37.1 V. Its test current is 30 mA. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.