EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Switching Diode | |
Single | |
75 | |
1.2@0.1A | |
0.5 | |
5 | |
-65 | |
175 | |
Military | |
Durchmesser | 2.03(Max) |
Befestigung | Through Hole |
Verpackungslänge | 4.57(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-35 |
2 | |
Leitungsform | Through Hole |
Switch from an AC voltage to a DC voltage using a switching diode JANS1N6642 rectifier from Aeroflex . Its peak non-repetitive surge current is 2.5 A, while its maximum continuous forward current is 0.3 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a single configuration.