Semicoa SemiconductorsJANS2N2907AGP BJT
Trans GP BJT PNP 60V 0.6A 500mW 3-Pin TO-18
Not Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Durchmesser | 5.84(Max) |
Befestigung | Through Hole |
Verpackungshöhe | 5.33(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-18 |
3 | |
Leitungsform | Through Hole |
Semicoa Semiconductors brings you the solution to your high-voltage BJT needs with their PNP JANS2N2907A general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 500 mW. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 200 °C. It has a maximum collector emitter voltage of 60 V and a maximum emitter base voltage of 5 V.