STMicroelectronicsJANS2N5401UBGGP BJT
Trans GP BJT PNP 150V 0.6A 580mW 4-Pin LCC-3UB Tray
Not Compliant | |
EAR99 | |
Active | |
8541.21.00.95 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
PNP | |
Bipolar Power | |
Si | |
Single | |
1 | |
160 | |
150 | |
5 | |
1@1mA@10mA|1@5mA@50mA | |
0.2@1mA@10mA|0.5@5mA@50mA | |
0.6 | |
50 | |
50@1mA@5V|60@10mA@5V|60@50mA@5V | |
580 | |
-65 | |
200 | |
Tray | |
Military |
EDA / CAD Models |