EAR99 | |
Active | |
8504.40.95.70 | |
Automotive | No |
PPAP | No |
Durchmesser | 2.8(Max) |
Befestigung | Through Hole |
Verpackungslänge | 5.5(Max) |
Leiterplatte geändert | 2 |
Lieferantenverpackung | Case G-12 |
2 |
If your circuit needs to adjust from an AC to DC voltage use a switching diode JANTX1N3647 rectifier from Semtech. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its peak non-repetitive surge current is 14 A, while its maximum continuous forward current is 0.25@Ta=55C A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a single configuration.