EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Voltage Regulator | |
Single | |
18 | |
5% | |
500 | |
0.25 | |
0.05 | |
21 | |
100 | |
500 | |
40 | |
-65 | |
175 | |
Military | |
Durchmesser | 1.7(Max) |
Befestigung | Surface Mount |
Verpackungslänge | 3.71(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-213AA |
2 |
This JANTX1N4112UR-1 zener diode from Aeroflex will allow you to run it in the reverse direction. This device has a maximum regulator current of 21 mA. Its maximum leakage current is 0.05 μA. Its maximum power dissipation is 500 mW. Its test current is 0.25 mA. This zener device has a nominal voltage of 18 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration.