EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Durchmesser | 2.28(Max) |
Befestigung | Through Hole |
Verpackungslänge | 5.08(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-35 |
2 | |
Leitungsform | Through Hole |
This JANTX1N4130-1 zener diode from Aeroflex is perfect for blocking a voltage. Its test current is 0.25 mA. Its maximum power dissipation is 500@Ta=50C mW. This device has a maximum regulator current of 5.6 mA. Its maximum leakage current is 0.01 μA. It is made in a single configuration. This zener device has a nominal voltage of 68 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 175 °C.