Not Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
1 | |
Single | |
Active | |
-65 | |
1@Ta=55C | |
1.3 | |
175 | |
Durchmesser | 2.7(Max) |
Befestigung | Through Hole |
Verpackungslänge | 5.2(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-41 |
2 | |
Leitungsform | Through Hole |
If your circuit needs to adjust from an AC to DC voltage use a switching diode JANTX1N4948 rectifier from Sensitron Semiconductors. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 175 °C. Its peak non-repetitive surge current is 15 A, while its maximum continuous forward current is 1@Ta=55C A.