AeroflexJANTX1N5308-1Stromregler
Current Regulator Diode 100V 2.97mA 500mW 2-Pin DO-7
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Current Regulator Diode | |
Single | |
100 | |
2.15 | |
2.97 | |
0.32 | |
0.035 | |
500 | |
-65 | |
175 | |
Military | |
Durchmesser | 2.72(Max) |
Befestigung | Through Hole |
Verpackungslänge | 3.62(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-7 |
2 |
This JANTX1N5308-1 current regulator diode from Aeroflex is excellent at regulating current in a circuit. Its maximum power dissipation is 500 mW. This device has a maximum regulator current of 2.97 mA. This current regulator diode has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration.