EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Durchmesser | 4.6(Max) |
Befestigung | Through Hole |
Verpackungslänge | 4.2(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | Case G-4 |
Lieferantenverpackung | Case G-4 |
2 |
Converting from AC to DC is simple when using a switching diode JANTX1N6080 rectifier from Semtech. This rectifier has an operating temperature range of -65 °C to 150 °C. Its peak non-repetitive surge current is 175 A, while its maximum continuous forward current is 12 A. It is made in a single configuration.