Not Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Durchmesser | 3.6(Max) |
Befestigung | Through Hole |
Verpackungslänge | 4.7(Max) |
Leiterplatte geändert | 2 |
Lieferantenverpackung | Case G-95 |
2 |
Protect your critical electronic applications from sudden overvoltage conditions with this JANTX1N6102 TVS diode from Semtech. Its test current is 175 mA. Its maximum leakage current is 100 μA. Its peak pulse power dissipation is 500 W. This device's maximum clamping voltage is 11 V and minimum breakdown voltage is 6.12 V. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.