Not Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Durchmesser | 3.6(Max) |
Befestigung | Through Hole |
Verpackungslänge | 6.3(Max) |
Leiterplatte geändert | 2 |
2 |
Protect vulnerable electronic circuits against overvoltages by equipping your device with this JANTX1N6114A TVS diode from Semtech. Its peak pulse power dissipation is 500 W. Its test current is 50 mA. This device's maximum clamping voltage is 30.5 V and minimum breakdown voltage is 20.9 V. Its maximum leakage current is 1 μA. This TVS diode has an operating temperature range of -65 °C to 175 °C.