Supplier Unconfirmed | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 5.13(Max) |
Verpackungsbreite | 5.13(Max) |
Verpackungslänge | 6.22(Max) |
Leiterplatte geändert | 2 |
2 |
Prevent your circuits from experiencing malfunctions from electrostatic discharge with this JANTX1N6152AUS TVS diode from Semtech. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 37.4 V and minimum breakdown voltage is 25.7 V. Its test current is 50 mA. Its maximum leakage current is 5 μA.