Supplier Unconfirmed | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Durchmesser | 4.7(Max) |
Befestigung | Through Hole |
Verpackungslänge | 4.95(Max) |
Leiterplatte geändert | 2 |
2 |
Prevent your circuits from experiencing malfunctions from electrostatic discharge with this JANTX1N6155A TVS diode from Semtech. Its test current is 30 mA. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 49.9 V and minimum breakdown voltage is 34.2 V. This TVS diode has an operating temperature range of -65 °C to 175 °C.