Not Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Durchmesser | 4.7(Max) |
Befestigung | Through Hole |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 2 |
2 |
This JANTX1N6162 TVS diode from Semtech protects against overvoltages. Its test current is 20 mA. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 98 V and minimum breakdown voltage is 61.2 V.