EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
0.2@Ta=75C | |
Durchmesser | 1.7(Max) |
Befestigung | Surface Mount |
Verpackungslänge | 3.7(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-213AA |
2 |
If your circuit needs to adjust from an AC to DC voltage use a switching diode JANTX1N914UR rectifier from Aeroflex . It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.125 A.