EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Voltage Regulator | |
Single | |
27 | |
5% | |
1.1 | |
500 | |
4.6 | |
5000 | |
13 | |
41 | |
500 | |
-65 | |
175 | |
Military | |
0.09%/°C(Max) | |
Durchmesser | 2.03(Max) |
Befestigung | Through Hole |
Verpackungslänge | 4.44(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-35 |
2 | |
Leitungsform | Through Hole |
This JANTX1N971B-1 zener diode from Aeroflex is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum leakage current is 0.5 μA. Its test current is 4.6 mA. This device has a maximum regulator current of 14 mA. This zener device has a nominal voltage of 27 V and a voltage tolerance of 5%. It is made in a single configuration.