EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
Switching Diode | |
Single | |
100 | |
1.2 | |
0.5 | |
5 | |
-65 | |
200 | |
Durchmesser | 1.91(Max) |
Befestigung | Through Hole |
Verpackungslänge | 4.57(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-35 |
2 | |
Leitungsform | Through Hole |
Switch from an AC voltage to a DC voltage using a switching diode JANTXV1N4148-1 rectifier from Aeroflex . Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.2 A. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 200 °C.