Supplier Unconfirmed | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.62(Max) |
Verpackungsbreite | 2.62(Max) |
Verpackungslänge | 5.08(Max) |
Leiterplatte geändert | 2 |
Lieferantenverpackung | Case US |
2 |
Now you can operate a diode in its reverse breakdown region by using a voltage regulator JANTXV1N4483US zener diode from Semtech. This device has a maximum regulator current of 26 mA. Its maximum leakage current is 0.25 μA. Its test current is 4.5 mA. Its maximum power dissipation is 1500 mW. This zener diode has an operating temperature range of -55 °C to 175 °C. This zener device has a nominal voltage of 56 V and a voltage tolerance of 5%. It is made in a single configuration.